text.skipToContent text.skipToNavigation

Manufacturer Part #

RUF015N02TL

RUF015N02 Series N-Channel 20 V 180 mOhm MosFet Surface Mount - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
ROHM RUF015N02TL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 1.8nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$363.00
USD
Quantity
Unit Price
3,000
$0.121
9,000
$0.118
15,000
$0.117
30,000
$0.116
60,000+
$0.114
Product Variant Information section