text.skipToContent text.skipToNavigation

Manufacturer Part #

RZF020P01TL

P-Channel 800 mW 12 V 105 mOhm Surface Mount 1.5 V Drive MosFet - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RZF020P01TL - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 6.5nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Features & Applications
The RZF020P01TL is a P-Channel 1.5 V Drive Mosfets, It has 800 mW Power, Drain to Source Voltage (Vdss) of 12 V and Rds-On 105 mOhm Surface Mount, Available in TUMT-3 Package.

Features:

  • Low on-resistance
  • Built-in G-S Protection Diode
  • Small and Surface Mount Package
  • Low voltage drive (1.5 V)

Applications:

  • Switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
9,000
$0.141
12,000
$0.14
30,000
$0.138
45,000+
$0.136
Product Variant Information section