text.skipToContent text.skipToNavigation

Manufacturer Part #

RZL035P01TR

P-Channel 1 W 12 V 36 mOhm Surface Mount MosFet - TUMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RZL035P01TR - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 1|W
Package Style:  TUMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.198
15,000
$0.197
45,000+
$0.193
Product Variant Information section