text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3040KLHRC11

1200 V 55A 262W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3040KLHRC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 55A
Input Capacitance: 1337pF
Power Dissipation: 262W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
450
Multiple Of:
1
Total
$17,626.50
USD
Quantity
Unit Price
1
$41.13
5
$40.57
20
$40.09
50
$39.78
125+
$39.17
Product Variant Information section