text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3160KLHRC11

1200 V 17A 103W Through Hole Automotive Grade N-Channel SiC Power MOSFET-TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
ROHM SCT3160KLHRC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 17A
Input Capacitance: 398pF
Power Dissipation: 103W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
450
Multiple Of:
30
Total
$4,243.50
USD
Quantity
Unit Price
30
$9.61
90
$9.54
150
$9.51
450
$9.43
750+
$9.37
Product Variant Information section