text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1401EDH-T1-GE3

Single P-Channel 12 V 34 mOhm 36 nC Surface Mount Mosfet - SOT-363 (SC-70)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay SI1401EDH-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 34mΩ
Rated Power Dissipation: 2.8|W
Qg Gate Charge: 36nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,545.00
USD
Quantity
Unit Price
3,000
$0.515
6,000
$0.51
9,000
$0.505
12,000
$0.50
15,000+
$0.495
Product Variant Information section