text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1467DH-T1-E3

Single P-Channel 20 V 0.09 Ohms Surface Mount Power Mosfet - SOT-363

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1467DH-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 9nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,610.00
USD
Quantity
Unit Price
3,000
$0.87
6,000+
$0.85
Product Variant Information section