text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3410DV-T1-GE3

Si3410DV Series 30 V 19.5 mOhm Surface Mount N-Channel MOSFET - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay SI3410DV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 19.5mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 21.8nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
15,000+
$0.29
Product Variant Information section