text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3437DV-T1-E3

P-CH MOSFET TSOP-6 150V 750MOHM @ 10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SI3437DV-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 19nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
39,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000
$0.40
15,000+
$0.39
Product Variant Information section