text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3493BDV-T1-E3

P-CH MOSFET TSOP-6 20V 27MOHM @ 4.5V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay SI3493BDV-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0275Ω
Rated Power Dissipation: 2.97|W
Qg Gate Charge: 43.5nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The SI3493BDV-T1-E3 is a P-Channel 20-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TSOP-6 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • PWM Optimized
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Load Switch
  • PA Switch
  • Battery Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,320.00
USD
Quantity
Unit Price
3,000+
$1.44
Product Variant Information section