text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4464DY-T1-E3

Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI4464DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.24Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 18nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,400.00
USD
Quantity
Unit Price
2,500+
$2.16
Product Variant Information section