text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5471DC-T1-GE3

SI5471 Series 20 V 0.02 Ohm 96 nC P-Channel Surface Mount CHIPFET Mosfet

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SI5471DC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 6.3|W
Qg Gate Charge: 96nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,955.00
USD
Quantity
Unit Price
3,000
$0.985
6,000+
$0.965