text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7119DN-T1-E3

Single P-Channel 200 V 1.05 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2614
Product Specification Section
Vishay SI7119DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 16.2nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,350.00
USD
Quantity
Unit Price
3,000+
$1.45