text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7129DN-T1-GE3

P-Channel 30 V 0.0114 Ω 71 nC Surface Mount Power Mosfet - PowerPAK-1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Vishay SI7129DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0114Ω
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 71nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,130.00
USD
Quantity
Unit Price
3,000+
$1.71
Product Variant Information section