text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7216DN-T1-E3

Dual N-Channel 30 V 0.04 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay SI7216DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 6.5nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,560.00
USD
Quantity
Unit Price
3,000+
$2.52
Product Variant Information section