text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7414DN-T1-E3

Single N-Channel 60 V 0.025 Ohms Surface Mount Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7414DN-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 25nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Features & Applications

The SI7414DN-T1-E3 is a N-Channel 60-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK 1212-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • PWM Optimized for Fast Switching

Applications:

  • Primary Side Switch
  • Synchronous Rectifier
  • Motor Drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
3,000
$0.67
6,000
$0.66
9,000
$0.655
12,000+
$0.65
Product Variant Information section