text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7430DP-T1-E3

N-CH POWERPAK SO-8 WFET 150V 45MOHM @ 10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay SI7430DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 64|W
Qg Gate Charge: 43nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
The SI7430DP-T1-E3 is a N-Channel 150 V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • Extremely Low Qgd for Reduced dV/dt, Qgd and Shoot-Through
  • 100 % Rg Tested
  • 100 % UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Primary Side Switch
  • Single-Ended Power Switch
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$14,310.00
USD
Quantity
Unit Price
3,000+
$4.77
Product Variant Information section