text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7489DP-T1-E3

Single P-Channel 100 V 0.041 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7489DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.041Ω
Rated Power Dissipation: 5.2|W
Qg Gate Charge: 106nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
The SI7489DP-T1-E3 is a P-Channel 100-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a PowerPAK SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFETs
  • Drain-Source Voltage VDS: -100 V
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,900.00
USD
Quantity
Unit Price
3,000+
$4.30
Product Variant Information section