text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7629DN-T1-GE3

Single P-Channel 20 V 4.6 mOhm SMT TrenchFET Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay SI7629DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0046Ω
Rated Power Dissipation: 52|W
Qg Gate Charge: 59nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,770.00
USD
Quantity
Unit Price
3,000+
$1.59
Product Variant Information section