text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8406DB-T2-E1

Si8406DB Series 20 V 0.033 Ohm SMT N-Channel MOSFET - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI8406DB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 2.77|W
Qg Gate Charge: 13nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,160.00
USD
Quantity
Unit Price
3,000
$0.72
6,000
$0.71
9,000+
$0.70
Product Variant Information section