text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8472DB-T2-E1

Si8472DB Series N-Channel 20 V 44 mOhm Surface Mount Power Mosfet - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2609
Product Specification Section
Vishay SI8472DB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 0.78|W
Qg Gate Charge: 6.8nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,995.00
USD
Quantity
Unit Price
3,000
$0.665
6,000
$0.66
9,000
$0.655
12,000+
$0.645