text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8489EDB-T2-E1

Single P-Channel 20 V 3.6 A 0.78 W Surface Mount Mosfet - MICRO-FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI8489EDB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 0.78W
Qg Gate Charge: 17.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.6A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 68ns
Rise Time: 8ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 765pF
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
3,000
$0.65
6,000
$0.64
9,000
$0.635
12,000+
$0.63
Product Variant Information section