text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8800EDB-T2-E1

Single N-Channel 20 V 8 mΩ 3.2 nC Surface Mount Power Mosfet - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Vishay SI8800EDB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 3.2nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
1,053,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.175
12,000
$0.173
45,000+
$0.169
Product Variant Information section