text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8821EDB-T2-E1

P-Channel 30 V 0.128 Ohm 5.2 nC Power Mosfet

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI8821EDB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.128Ω
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 5.2nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
9,000
$0.43
15,000+
$0.42
Product Variant Information section