text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA106DJ-T1-GE3

N-Ch 60 V 18.5 mOhm Surface Mount TrenchFET® Power Mosfet - PowerPAK® SC-70

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA106DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 18.5mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 8.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 14ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 540pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,200.00
USD
Quantity
Unit Price
3,000
$1.22
6,000+
$1.20
Product Variant Information section