text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA441DJ-T1-GE3

SiA441DJ Series 40 V 12 A Surface Mount P-Channel Mosfet - PowerPAK SC-70-6L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay SIA441DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 3.5|W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 30ns
Rise Time: 12ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Height - Max: 0.75mm
Length: 2.05mm
Input Capacitance: 890pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,610.00
USD
Quantity
Unit Price
3,000
$0.87
6,000+
$0.85
Product Variant Information section