text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHA15N60E-E3

N-Channel 600 V 34 W 38 nC Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHA15N60E-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 34|W
Qg Gate Charge: 38nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,950.00
USD
Quantity
Unit Price
1,000+
$4.95
Product Variant Information section