text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHB23N60E-GE3

E Series N Channel 600 V 0.158 Ω 95 nC Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay SIHB23N60E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 158mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 63nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,060.00
USD
Quantity
Unit Price
4
$7.34
20
$7.27
50
$7.22
200
$7.16
500+
$7.06
Product Variant Information section