text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHG47N65E-GE3

650V, 47A, 72Mohm, 182nCQg, TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay SIHG47N65E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 72mΩ
Rated Power Dissipation: 417W
Qg Gate Charge: 182nC
Drain Current: 47A
Turn-on Delay Time: 47ns
Turn-off Delay Time: 156ns
Rise Time: 87ns
Fall Time: 103ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 5682pF
Package Style:  TO-247AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$8,090.00
USD
Quantity
Unit Price
500+
$16.18
Product Variant Information section