text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHP15N60E-E3

E-Series N-Channel 600 V 0.28 Ω 76 nC Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHP15N60E-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 180|W
Qg Gate Charge: 76nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The SIHP15N60E-E3 is an E Series Power MOSFET. It has an operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-220AB package.

Features:

  • Low Figure-of-Merit (FOM) Ron x Qg
  • Low Input Capacitance (Ciss)
  • Reduced Switching and Conduction Losses
  • Ultra Low Gate Charge (Qg)
  • Avalanche Energy Rated (UIS)
  • Superjunction Technology

Applications:

  • Server and Telecom Power Supplies
  • Switch Mode Power Supplies (SMPS)
  • Power Factor Correction Power Supplies (PFC)
  • Lighting
    • High-Intensity Discharge (HID)
    • Fluorescent Ballast Lighting
  • Industrial
    • Welding
    • Induction Heating
    • Motor Drives
    • Battery Chargers
    • Renewable Energy
    • Solar (PV Inverters)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,340.00
USD
Quantity
Unit Price
50
$5.43
150
$5.39
250
$5.38
750
$5.34
1,250+
$5.30
Product Variant Information section