text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR438DP-T1-GE3

Single N-Channel 25 V 1.8 mOhm 105 nC 83 W SMT Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR438DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 105nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,450.00
USD
Quantity
Unit Price
3,000+
$3.15
Product Variant Information section