text.skipToContent text.skipToNavigation

Manufacturer Part #

SIRA18DP-T1-GE3

Single N-Channel 30 V 15.5 A 3.3 W Surface Mount Mosfet - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIRA18DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 3.3W
Qg Gate Charge: 14.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15.5A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 15ns
Rise Time: 9ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 1000pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.82
6,000
$0.81
9,000+
$0.80
Product Variant Information section