text.skipToContent text.skipToNavigation

Manufacturer Part #

SISA04DN-T1-GE3

MOSFET 30V 2.15MOHM@10V 40A N-CH G-IV

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISA04DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.15mΩ
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 51nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Features & Applications

The SISA04DN-T1-GE3 is a part of SISA04DN series N-Channel MosFet. It has an operating temperature ranging from -55°C to +150°C.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Gen IV Power MOSFET
  • 100 % Rg and UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Switch Mode Power Supplies
  • Personal Computers and Servers
  • Telecom Bricks
  • VRM’s and POL

View the complete family of N-Channel MosFet

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
3,000+
$1.80
Product Variant Information section