text.skipToContent text.skipToNavigation

Manufacturer Part #

SISA72DN-T1-GE3

N-Channel 40 V 3.5 mOhm 52 W TrenchFET Gen IV Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay SISA72DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 41.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24.2A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 24ns
Rise Time: 20ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 3240pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
3,000+
$1.36
Product Variant Information section