text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW55N80C3FKSA1

Single N-Channel 800 V 85 mOhm 285 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies SPW55N80C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 500|W
Qg Gate Charge: 288nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$2,018.40
USD
Quantity
Unit Price
240
$8.41
480
$8.37
720
$8.34
960+
$8.31
Product Variant Information section