text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ3410EV-T1_GE3

SQ3410EV Series 30 V 8 A Surface Mount Automotive N-Channel Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SQ3410EV-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.0175Ω
Rated Power Dissipation: 5|W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 20ns
Rise Time: 12ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: PowerTrench
Input Capacitance: 804pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,385.00
USD
Quantity
Unit Price
3,000
$0.795
6,000
$0.785
9,000+
$0.775
Product Variant Information section