text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ465EP-T1_GE3

SQJ465EP Series -60 V -8 A 0.085 Ohm Automotive P-Channel Mosfet -POWERPAK-SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJ465EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 26.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 36ns
Rise Time: 13ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Height - Max: 1.14mm
Length: 4.9mm
Input Capacitance: 912pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,460.00
USD
Quantity
Unit Price
3,000+
$1.82
Product Variant Information section