text.skipToContent text.skipToNavigation

Manufacturer Part #

STB20NM60T4

N-Channel 600 V 0.25 Ohm Surface Mount MDmesh™ Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB20NM60T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.29Ω
Rated Power Dissipation: 192|W
Qg Gate Charge: 54nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,300.00
USD
Quantity
Unit Price
1,000
$3.30
2,000+
$3.26
Product Variant Information section