text.skipToContent text.skipToNavigation

Manufacturer Part #

STB57N65M5

N-Channel 650 V 42 A 250 W 63 mOhm Surface Mount Mosfet - TO-263 (D2PAK)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB57N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.063Ω
Rated Power Dissipation: 250|W
Qg Gate Charge: 98nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,250.00
USD
Quantity
Unit Price
1,000+
$9.25
Product Variant Information section