text.skipToContent text.skipToNavigation

Manufacturer Part #

STD105N10F7AG

100 V 6.8 mOhm typ., 80 A N-Channel STripFET™ F7 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD105N10F7AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 120|W
Qg Gate Charge: 61nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,400.00
USD
Quantity
Unit Price
2,500+
$2.16
Product Variant Information section