text.skipToContent text.skipToNavigation

Manufacturer Part #

STD4NK80ZT4

N-Channel 800 V 3.5 Ω 80 W Surface Mount SuperMESH™ Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2518
Product Specification Section
STMicroelectronics STD4NK80ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 80|W
Qg Gate Charge: 22.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STD4NK80ZT4 is a N-channel Zener-Protected SuperMESH™ MOSFET. The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, it also ensure a very good dv/dt capability for the most demanding applications. Such series complements STs' full range of high voltage MOSFETs including revolutionary MDmesh™ products. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a DPAK Package.

Features:

  • 100% avalanche tested
  • Extremely high dv/dt capability
  • Very low intrinsic capacitance
  • Gate charge minimized
  • Very good manufacturing repeatibility

Applications:

  • Switching applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,350.00
USD
Quantity
Unit Price
2,500
$0.94
5,000
$0.93
7,500+
$0.915