text.skipToContent text.skipToNavigation

Manufacturer Part #

STD6NK50ZT4

N-Channel 500 V 1.2 Ohm Surface Mount SuperMESH™ MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD6NK50ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 24.6nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STD6NK50ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 0.93 O
  • Extremely high dv/dt Capability
  • 100% Avalanche Tested
  • Gate Charge Minimized
  • Very low intrinsic capacitances
  • Very good manufacturing Repeatibility

Applications:

  • High Current,High Speeed Switching
  • IDEAL for OFF-LINE Power Supplies, Adaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,325.00
USD
Quantity
Unit Price
2,500
$1.33
5,000+
$1.31
Product Variant Information section