text.skipToContent text.skipToNavigation

Manufacturer Part #

STF14NM50N

N-Channel 500 V 320 mΩ 27 nC Flange Mount MDmesh™ II Power Mosfet- TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
STMicroelectronics STF14NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 320mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 27nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,780.00
USD
Quantity
Unit Price
50
$4.95
150
$4.88
250
$4.85
750
$4.78
1,250+
$4.72
Product Variant Information section