text.skipToContent text.skipToNavigation

Manufacturer Part #

STF33N60M2

N-Channel 600 V 0.125 Ohm 45.5 nC MDmesh II Plus™ Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF33N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 45.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 26A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 109ns
Rise Time: 9.6ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 1781pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Unit Price
1,000
$1.83
2,000
$1.81
3,000
$1.80
5,000+
$1.78
Product Variant Information section