text.skipToContent text.skipToNavigation

Manufacturer Part #

STF42N60M2-EP

STF42N60M2: 650 V 0.087 Ohm 34 A N-Channel MDmesh™ M2 EP Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF42N60M2-EP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 87mΩ
Rated Power Dissipation: 40W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 34A
Turn-on Delay Time: 16.5ns
Turn-off Delay Time: 96.5ns
Rise Time: 9.5ns
Fall Time: 8ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 2370pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$4,880.00
USD
Quantity
Unit Price
50
$5.05
150
$4.98
250
$4.95
750
$4.88
1,250+
$4.82
Product Variant Information section