text.skipToContent text.skipToNavigation

Manufacturer Part #

STH270N8F7-2

N-Channel 80 V 180 A 0.0021 Ohm STripFET™ F7 Power Mosfet - H2PAK-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STH270N8F7-2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.1mΩ
Rated Power Dissipation: 315|W
Qg Gate Charge: 193nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 56ns
Turn-off Delay Time: 98ns
Rise Time: 180ns
Fall Time: 42ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Height - Max: 4.8mm
Length: 10.4mm
Input Capacitance: 13600pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,330.00
USD
Quantity
Unit Price
1,000
$3.33
2,000+
$3.29
Product Variant Information section