text.skipToContent text.skipToNavigation

Manufacturer Part #

STL7N6LF3

N-Channel 60 V 43 mOhm SMT Automotive-Grade STripFET F3 Mosfet - PowerFLAT 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL7N6LF3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 52W
Qg Gate Charge: 8.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 32.4ns
Rise Time: 10.4ns
Fall Time: 5.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 432pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,439.00
USD
Quantity
Unit Price
3,000
$0.813
6,000
$0.803
9,000+
$0.792
Product Variant Information section