text.skipToContent text.skipToNavigation

Manufacturer Part #

STP13N95K3

N-Channel 950 V 0.85 Ohm Flange Mount SuperMESH3™ Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP13N95K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 51nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$9,010.00
USD
Quantity
Unit Price
50
$9.21
150
$9.14
200
$9.12
500
$9.07
750+
$9.01
Product Variant Information section