text.skipToContent text.skipToNavigation

Manufacturer Part #

STP13NK60ZFP

Single N-Channel 600 V 35 W 92 nC Silicon Through Hole Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP13NK60ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 92nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 13A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 61ns
Rise Time: 14ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: Si
Height - Max: 9.3mm
Length: 10.4mm
Input Capacitance: 2030pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,000.00
USD
Quantity
Unit Price
1,000
$3.00
2,000+
$2.96
Product Variant Information section