text.skipToContent text.skipToNavigation

Manufacturer Part #

STP24NM60N

N-Channel 600 V 190 mOhm Flange Mount MDmesh™ II Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP24NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 46nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,800.00
USD
Quantity
Unit Price
50
$3.94
150
$3.89
250
$3.87
1,000
$3.80
1,500+
$3.76
Product Variant Information section